EEE-FK1E471SL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 17
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 673
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.276
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 705
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.162
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 984
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 5.881
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.482
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,42246 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.773
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 87.781
Unit Price: 1,20000 €
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E471SL

DigiKey Part Number
10-EEE-FK1E471SLTR-ND - Tape & Reel (TR)
10-EEE-FK1E471SLCT-ND - Cut Tape (CT)
10-EEE-FK1E471SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E471SL
Description
CAP ALUM 470UF 20% 25V SMD
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E471SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1E471GPPanasonic Industry17PCE5116CT-ND1,10000 €Direct
EEE-FN1E471ULPanasonic Industry67310-EEE-FN1E471ULCT-ND0,92000 €Parametric Equivalent
EEE-FN1E471UPPanasonic Industry4.27610-EEE-FN1E471UPCT-ND0,88000 €Parametric Equivalent
EEE-FT1E471ALPanasonic Industry70510-EEE-FT1E471ALCT-ND1,05000 €Parametric Equivalent
EEE-FT1E471APPanasonic Industry6.162PCE5010CT-ND1,02000 €Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63100 €6,31 €
500,48180 €24,09 €
1000,43420 €43,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,34590 €172,95 €
1.0000,32058 €320,58 €
1.5000,30780 €461,70 €
2.5000,29356 €733,90 €
3.5000,28518 €998,13 €
5.0000,27709 €1.385,45 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €