
EEE-FC1V331P | |
|---|---|
DigiKey Part Number | PCE4029TR-ND - Tape & Reel (TR) PCE4029CT-ND - Cut Tape (CT) PCE4029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V331P |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V331P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V331AP | Panasonic Industry | 719 | PCE4429CT-ND | 1,02000 € | Upgrade |
| EEE-FK1V331GP | Panasonic Industry | 2.433 | PCE4322CT-ND | 1,10000 € | Upgrade |
| EEE-FK1V331P | Panasonic Industry | 8.418 | PCE3841CT-ND | 0,86000 € | Upgrade |
| EEE-FT1H331GP | Panasonic Industry | 2 | PCE5121CT-ND | 1,45000 € | Upgrade |
| EEE-FC1V331AP | Panasonic Industry | 570 | PCE4372CT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52600 € | 5,26 € |
| 50 | 0,39820 € | 19,91 € |
| 100 | 0,35770 € | 35,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28256 € | 141,28 € |
| 1.000 | 0,26095 € | 260,95 € |
| 1.500 | 0,25005 € | 375,07 € |
| 2.500 | 0,23789 € | 594,73 € |
| 3.500 | 0,23074 € | 807,59 € |
| 5.000 | 0,22384 € | 1.119,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

