
EEE-FC1V2R2AR | |
|---|---|
DigiKey Part Number | PCE4362TR-ND - Tape & Reel (TR) PCE4362CT-ND - Cut Tape (CT) PCE4362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V2R2AR |
Description | CAP ALUM 2.2UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V2R2AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H2R2AR | Panasonic Industry | 3.702 | PCE4762CT-ND | 0,33000 € | Upgrade |
| EEE-HB1H2R2R | Panasonic Industry | 1.267 | PCE4145CT-ND | 0,30000 € | Upgrade |
| EEE-FC1H2R2R | Panasonic Industry | 9.306 | PCE4017CT-ND | 0,31000 € | Parametric Equivalent |
| EEE-FC1V2R2R | Panasonic Industry | 11.173 | PCE4027CT-ND | 0,33000 € | Parametric Equivalent |
| EEE-HA1H2R2AR | Panasonic Industry | 1.177 | PCE4672CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16320 € | 8,16 € |
| 100 | 0,14450 € | 14,45 € |
| 500 | 0,11214 € | 56,07 € |
| 1.000 | 0,10190 € | 101,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09168 € | 183,36 € |
| 4.000 | 0,08473 € | 338,92 € |
| 6.000 | 0,08122 € | 487,32 € |
| 10.000 | 0,07731 € | 773,10 € |
| 14.000 | 0,07501 € | 1.050,14 € |
| 20.000 | 0,07279 € | 1.455,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

