
EEE-FC1A101P | |
|---|---|
DigiKey Part Number | PCE3989TR-ND - Tape & Reel (TR) PCE3989CT-ND - Cut Tape (CT) PCE3989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1A101P |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1A101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101AP | Panasonic Industry | 608 | PCE4414CT-ND | 0,74000 € | Upgrade |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | 0,62000 € | Upgrade |
| EEE-FP1E101AP | Panasonic Industry | 479 | PCE4545CT-ND | 0,80000 € | Upgrade |
| EEE-HA1E101UP | Panasonic Industry | 23 | PCE4196CT-ND | 0,54000 € | Upgrade |
| EEE-HAE101UAP | Panasonic Industry | 12 | PCE4705CT-ND | 0,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,23380 € | 23,38 € |
| 500 | 0,18498 € | 92,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16647 € | 166,47 € |
| 2.000 | 0,15389 € | 307,78 € |
| 3.000 | 0,14755 € | 442,65 € |
| 5.000 | 0,14047 € | 702,35 € |
| 7.000 | 0,13631 € | 954,17 € |
| 10.000 | 0,13229 € | 1.322,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

