22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1VA220SP

DigiKey Part Number
PCE3952TR-ND - Tape & Reel (TR)
PCE3952CT-ND - Cut Tape (CT)
PCE3952DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1VA220SP
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1VA220SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
102 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HB1V220APPanasonic Industry1.990PCE4774CT-ND0,42000 €Upgrade
EEE-HB1V220PPanasonic Industry4.923PCE4154CT-ND0,38000 €Upgrade
EEE-HBH220UAPPanasonic Industry2.575PCE4797CT-ND0,54000 €Upgrade
EEE-HC1V220PPanasonic Industry1.597PCE3758CT-ND0,43000 €Upgrade
EEE-HD1V220APPanasonic Industry10.736PCE4964CT-ND0,43000 €Upgrade
In-Stock: 53.923
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20700 €2,07 €
500,15120 €7,56 €
1000,13370 €13,37 €
5000,10342 €51,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09213 €92,13 €
2.0000,08432 €168,64 €
3.0000,08037 €241,11 €
5.0000,07597 €379,85 €
7.0000,07338 €513,66 €
10.0000,07088 €708,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €