Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EEE-1HA221P | |
|---|---|
DigiKey Part Number | PCE3921TR-ND - Tape & Reel (TR) PCE3921CT-ND - Cut Tape (CT) PCE3921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA221P |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,33900 € | 16,95 € |
| 100 | 0,30350 € | 30,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23814 € | 119,07 € |
| 1.000 | 0,21929 € | 219,29 € |
| 1.500 | 0,20977 € | 314,66 € |
| 2.500 | 0,19915 € | 497,88 € |
| 3.500 | 0,19291 € | 675,18 € |
| 5.000 | 0,18688 € | 934,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |








