EEE-1EA220WR is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 3.787
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.915
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.003
Unit Price: 0,31000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 149
Unit Price: 0,49000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.722
Unit Price: 0,49000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.519
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.629
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.000
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.344
Unit Price: 0,38000 €
Datasheet

Similar


Panasonic Industry
In Stock: 929
Unit Price: 0,37000 €
Datasheet

Direct


Nichicon
In Stock: 2.328
Unit Price: 0,48000 €
Datasheet

Direct


Nichicon
In Stock: 5.651
Unit Price: 0,46000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3.997
Unit Price: 0,68000 €
Datasheet

Upgrade


KEMET
In Stock: 8.078
Unit Price: 0,30000 €
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA220WR

DigiKey Part Number
PCE3900TR-ND - Tape & Reel (TR)
PCE3900CT-ND - Cut Tape (CT)
PCE3900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA220WR
Description
CAP ALUM 22UF 20% 25V SMD
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA220WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
59.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19400 €1,94 €
500,14180 €7,09 €
1000,12530 €12,53 €
5000,09664 €48,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08598 €85,98 €
2.0000,07860 €157,20 €
3.0000,07486 €224,58 €
5.0000,07070 €353,50 €
7.0000,06825 €477,75 €
10.0000,06589 €658,90 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €