100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA101XP

DigiKey Part Number
PCE3898TR-ND - Tape & Reel (TR)
PCE3898CT-ND - Cut Tape (CT)
PCE3898DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA101XP
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA101XP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
143 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
243.1 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.303" (7.70mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E101XPPanasonic Industry10.815PCE3797CT-ND0,54000 €Direct
EEE-FKE101XAPPanasonic Industry1.001PCE4413CT-ND0,65000 €Direct
EEE-FTH101XAPPanasonic Industry141.027PCE5024CT-ND0,82000 €Direct
EEE-FN1V101XPPanasonic Industry10.07910-EEE-FN1V101XPCT-ND0,57000 €MFR Recommended
EEE-1VA101XAPPanasonic Industry6.447PCE4633CT-ND0,47000 €Upgrade
In-Stock: 30.854
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26100 €2,61 €
500,19300 €9,65 €
1000,17120 €17,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,12132 €109,19 €
1.8000,11139 €200,50 €
2.7000,10637 €287,20 €
4.5000,10078 €453,51 €
6.3000,09749 €614,19 €
9.0000,09431 €848,79 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €