100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA101UAP

DigiKey Part Number
PCE4594TR-ND - Tape & Reel (TR)
PCE4594CT-ND - Cut Tape (CT)
PCE4594DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA101UAP
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA101UAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1EA101UPPanasonic Industry2.544PCE3897CT-ND0,48000 €Direct
EEE-FK1E101APPanasonic Industry1.059PCE4414CT-ND0,74000 €Direct
EEE-FK1E101PPanasonic Industry463PCE3796CT-ND0,62000 €Direct
EEE-TG1E101UPPanasonic Industry3.995PCE4059CT-ND0,88000 €Direct
EEE-FP1E101APPanasonic Industry599PCE4545CT-ND0,80000 €Upgrade
In-Stock: 566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33100 €3,31 €
500,24680 €12,34 €
1000,22000 €22,00 €
5000,17356 €86,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15602 €156,02 €
2.0000,14409 €288,18 €
3.0000,13805 €414,15 €
5.0000,13133 €656,65 €
7.0000,12738 €891,66 €
10.0000,12356 €1.235,60 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €