
EEE-1CA331UP | |
|---|---|
DigiKey Part Number | PCE3888TR-ND - Tape & Reel (TR) PCE3888CT-ND - Cut Tape (CT) PCE3888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA331UP |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA331UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 544 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1CA331UAP | Panasonic Industry | 165 | PCE4586CT-ND | 4,82000 € | Direct |
| EEE-FK1C331AP | Panasonic Industry | 70 | PCE4404CT-ND | 6,72000 € | Direct |
| EEE-FK1C331GP | Panasonic Industry | 786 | PCE4314CT-ND | 7,23000 € | Direct |
| EEE-FK1C331P | Panasonic Industry | 2.121 | PCE3789CT-ND | 5,64000 € | Direct |
| EEE-FK1E331AP | Panasonic Industry | 1.988 | PCE4417CT-ND | 6,72000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27360 € | 13,68 € |
| 100 | 0,24430 € | 24,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19014 € | 95,07 € |
| 1.000 | 0,17445 € | 174,45 € |
| 1.500 | 0,16653 € | 249,80 € |
| 2.500 | 0,15768 € | 394,20 € |
| 3.500 | 0,15249 € | 533,71 € |
| 5.000 | 0,14747 € | 737,35 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

