330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1AA331AP

DigiKey Part Number
PCE4573TR-ND - Tape & Reel (TR)
PCE4573CT-ND - Cut Tape (CT)
PCE4573DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1AA331AP
Description
CAP ALUM 330UF 20% 10V SMD
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1AA331AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
663 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1CA331UPPanasonic Industry73.029PCE3888CT-ND0,59000 €Direct
EEE-1EA331UPPanasonic Industry8.326PCE3906CT-ND0,62000 €Direct
EEE-FK1A331GPPanasonic Industry736PCE4311CT-ND0,97000 €Direct
EEE-FK1A331PPanasonic Industry2.598PCE3779CT-ND0,76000 €Direct
EEE-FK1C331GPPanasonic Industry786PCE4314CT-ND0,97000 €Direct
In-Stock: 4.090
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40500 €4,05 €
500,30320 €15,16 €
1000,27120 €27,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21194 €105,97 €
1.0000,19482 €194,82 €
1.5000,18617 €279,25 €
2.5000,17653 €441,32 €
3.5000,17086 €598,01 €
5.0000,16538 €826,90 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €