
EEE-1AA101SP | |
|---|---|
DigiKey Part Number | PCE3866TR-ND - Tape & Reel (TR) PCE3866CT-ND - Cut Tape (CT) PCE3866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA101SP |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA101SP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1E101UP | Panasonic Industry | 4.325 | 10-EEE-FN1E101UPCT-ND | 0,50000 € | MFR Recommended |
| EEE-FP1C101AP | Panasonic Industry | 88 | PCE4533CT-ND | 0,55000 € | Upgrade |
| EEE-HBA101UAP | Panasonic Industry | 1.080 | PCE4778CT-ND | 0,54000 € | Upgrade |
| EEE-HBC101UAP | Panasonic Industry | 2.047 | PCE4783CT-ND | 0,54000 € | Upgrade |
| EEE-1AA101WAR | Panasonic Industry | 10.976 | PCE4566CT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13370 € | 13,37 € |
| 500 | 0,10342 € | 51,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09213 € | 92,13 € |
| 2.000 | 0,08432 € | 168,64 € |
| 3.000 | 0,08037 € | 241,11 € |
| 5.000 | 0,07597 € | 379,85 € |
| 7.000 | 0,07338 € | 513,66 € |
| 10.000 | 0,07088 € | 708,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

