Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct

EEE-0JA152UAP | |
|---|---|
DigiKey Part Number | PCE4558TR-ND - Tape & Reel (TR) PCE4558CT-ND - Cut Tape (CT) PCE4558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA152UAP |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA152UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.275 A @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-0JA152P | Panasonic Industry | 2.320 | PCE3856CT-ND | 0,71000 € | Direct |
| EEE-FK0J152AP | Panasonic Industry | 159 | PCE4383CT-ND | 1,01000 € | Direct |
| EEE-FK0J152GP | Panasonic Industry | 3 | PCE4310CT-ND | 1,09000 € | Direct |
| EEE-FK0J152P | Panasonic Industry | 18.416 | PCE3764CT-ND | 0,93000 € | Direct |
| EEE-FT1A152GP | Panasonic Industry | 51 | PCE5113CT-ND | 1,44000 € | Direct |





