
EEE-FC0J152P | |
|---|---|
DigiKey Part Number | PCE3983TR-ND - Tape & Reel (TR) PCE3983CT-ND - Cut Tape (CT) PCE3983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J152P |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J152P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J152AP | Panasonic Industry | 159 | PCE4383CT-ND | 1,02000 € | Upgrade |
| EEE-FK0J152GP | Panasonic Industry | 3 | PCE4310CT-ND | 1,10000 € | Upgrade |
| EEE-FK0J152P | Panasonic Industry | 18.336 | PCE3764CT-ND | 0,94000 € | Upgrade |
| EEE-FT1A152AP | Panasonic Industry | 25 | P15083CT-ND | 1,35000 € | Upgrade |
| EEE-FT1A152GP | Panasonic Industry | 51 | PCE5113CT-ND | 1,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,44020 € | 22,01 € |
| 100 | 0,39610 € | 39,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31428 € | 157,14 € |
| 1.000 | 0,29078 € | 290,78 € |
| 1.500 | 0,27891 € | 418,37 € |
| 2.500 | 0,26568 € | 664,20 € |
| 3.500 | 0,25791 € | 902,68 € |
| 5.000 | 0,25039 € | 1.251,95 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

