Direct
Similar

EEC-RG0V224V | |
|---|---|
DigiKey Part Number | P14879-ND |
Manufacturer | |
Manufacturer Product Number | EEC-RG0V224V |
Description | CAP 220MF -20% +80% 3.6V T/H |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.6 V Axial, Can - Vertical 50Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEC-RG0V224V Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Vertical |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 220 mF | Size / Dimension 0.413" Dia x 0.197" W (10.50mm x 5.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 3.6 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 50Ohm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS224Z3R6V | Cornell Dubilier Knowles | 2.213 | 338-EDS224Z3R6V-ND | 2,84000 € | Direct |
| KR-5R5V224-R | Eaton - Electronics Division | 916 | 283-KR-5R5V224-R-ND | 3,37000 € | Similar |





