


V275LT20AP | |
|---|---|
DigiKey Part Number | F5603TR-ND - Tape & Reel (TR) F5603CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V275LT20AP |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28660 € | 28,66 € |
| 250 | 0,26640 € | 66,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21588 € | 107,94 € |
| 1.000 | 0,20738 € | 207,38 € |
| 1.500 | 0,20312 € | 304,68 € |
| 2.500 | 0,19841 € | 496,03 € |
| 3.500 | 0,19565 € | 684,77 € |
| 5.000 | 0,19300 € | 965,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |






