Similar

EEC-HL0E405 | |
|---|---|
DigiKey Part Number | P122241-ND |
Manufacturer | |
Manufacturer Product Number | EEC-HL0E405 |
Description | CAP 4F 20% 2.7V T/H |
Customer Reference | |
Detailed Description | 4 F (EDLC) Supercapacitor 2.7 V Radial, Can 50mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 70°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 4 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 50mOhm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPLH-2R7/4.0WR8X20 | Tecate Group | 282 | 2085-TPLH-2R7/4.0WR8X20-ND | 1,77000 € | Similar |


