4 F (EDLC) Supercapacitor 2.7 V Radial, Can 88mOhm @ 1kHz 1500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLH-2R7/4.0WR8X20

DigiKey Part Number
2085-TPLH-2R7/4.0WR8X20-ND
Manufacturer
Manufacturer Product Number
TPLH-2R7/4.0WR8X20
Description
CAP 4F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 F (EDLC) Supercapacitor 2.7 V Radial, Can 88mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
4 F
Tolerance
-
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
88mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,20900 €12,09 €
500,97860 €48,93 €
2000,84870 €169,74 €
6000,77628 €465,77 €
1.0000,74950 €749,50 €
2.6000,70862 €1.842,41 €
5.0000,68632 €3.431,60 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €