Similar
Similar

EEA-FC1C150 | |
|---|---|
DigiKey Part Number | EEA-FC1C150-ND |
Manufacturer | |
Manufacturer Product Number | EEA-FC1C150 |
Description | CAP ALUM 15UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-FC1C150 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Lead Spacing 0.059" (1.50mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.315" (8.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-FC1C150B | Panasonic Industry | 0 | EEA-FC1C150B-ND | 0,06679 € | Similar |
| EEA-FC1C150H | Panasonic Industry | 0 | EEA-FC1C150H-ND | 0,05088 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,05483 € | 175,46 € |
| Unit Price without VAT: | 0,05483 € |
|---|---|
| Unit Price with VAT: | 0,06525 € |


