Upgrade

ECW-U2333KC9 | |
|---|---|
DigiKey Part Number | PCF1265TR-ND - Tape & Reel (TR) PCF1265CT-ND - Cut Tape (CT) PCF1265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2333KC9 |
Description | CAP FILM 0.033UF 10% 250VDC 1913 |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2333KC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U2333JC9 | Panasonic Industry | 151 | PCF1379CT-ND | 1,45000 € | Upgrade |


