
ECW-U2333JC9 | |
|---|---|
DigiKey Part Number | PCF1379TR-ND - Tape & Reel (TR) PCF1379CT-ND - Cut Tape (CT) PCF1379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2333JC9 |
Description | CAP FILM 0.033UF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2333JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,77780 € | 38,89 € |
| 100 | 0,71830 € | 71,83 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

