Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-FJ70155KA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ70155KA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ70155KA |
Description | CAP FILM 1.5UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 13.9 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG70155K | Panasonic Industry | 265 | 10-ECW-FG70155K-ND | 1,59000 € | Parametric Equivalent |
| ECW-FG70155KA | Panasonic Industry | 0 | 10-ECW-FG70155KA-ND | 0,73023 € | Parametric Equivalent |
| ECW-FJ70155K | Panasonic Industry | 0 | 10-ECW-FJ70155K-ND | 1,44000 € | Parametric Equivalent |
| B32774P7155K000 | TDK | 0 | 495-75568-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,64517 € | 193,55 € |
| Unit Price without VAT: | 0,64517 € |
|---|---|
| Unit Price with VAT: | 0,76775 € |




