Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-FG70155KA | |
|---|---|
DigiKey Part Number | 10-ECW-FG70155KA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70155KA |
Description | CAP FILM 1.5UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70155KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.413" W (31.50mm x 10.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,82487 € | 247,46 € |
| Unit Price without VAT: | 0,82487 € |
|---|---|
| Unit Price with VAT: | 0,98160 € |




