ECS-T1DD226R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7.960
Unit Price: 0,93000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,68000 €
Datasheet
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-T1DD226R

DigiKey Part Number
PCS4226TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-T1DD226R
Description
CAP TANT 22UF 20% 20V 2917
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-T1DD226R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes