Direct
Direct

ECS-F1EE475K | |
|---|---|
DigiKey Part Number | P2047-ND |
Manufacturer | |
Manufacturer Product Number | ECS-F1EE475K |
Description | CAP TANT 4.7UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-F1EE475K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.157" Dia (4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350C475K025AS | KEMET | 680 | 399-1416-ND | 3,99000 € | Direct |
| TAP475K025SCS | KYOCERA AVX | 52 | 478-1906-ND | 0,71000 € | Direct |



