
TAP475K025SCS | |
|---|---|
DigiKey Part Number | 478-1906-ND |
Manufacturer | |
Manufacturer Product Number | TAP475K025SCS |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475K006SCS | KYOCERA AVX | 1.369 | 478-1902-ND | 0,52000 € | Similar |
| 199D475X9025B1V1E3 | Vishay Sprague | 752 | 718-1221-ND | 2,43000 € | Similar |
| T350C475K025AS | KEMET | 680 | 399-1416-ND | 3,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44600 € | 4,46 € |
| 50 | 0,34300 € | 17,15 € |
| 100 | 0,31140 € | 31,14 € |
| 500 | 0,25784 € | 128,92 € |
| 1.000 | 0,24129 € | 241,29 € |
| 3.000 | 0,22085 € | 662,55 € |
| 5.000 | 0,21329 € | 1.066,45 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

