Similar

ECQ-U2A473MV | |
|---|---|
DigiKey Part Number | P4637-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U2A473MV |
Description | CAP FILM 0.047UF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-U2A473MV Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.689" L x 0.217" W (17.50mm x 5.50mm) |
Packaging Bulk | Height - Seated (Max) 0.512" (13.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 250V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 158X473 | Cornell Dubilier Knowles | 542 | 338-3243-ND | 2,75000 € | Similar |
| B32922C3473M189 | TDK | 3.341 | 495-4958-1-ND | 0,67000 € | Similar |



