ECQ-U2A224ML2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35410 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,37471 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.308
Unit Price: 0,99000 €
Datasheet
Image for ECQ-U2A224ML2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A224ML2

DigiKey Part Number
10-ECQ-U2A224ML2-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A224ML2
Description
CAPACITOR FILM RADIAL
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.315" W (17.50mm x 8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable