
PHE840MB6220MB12R17 | |
|---|---|
DigiKey Part Number | 399-PHE840MB6220MB12R17-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MB6220MB12R17 |
Description | CAP FILM 0.22UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MB6220MB12R17 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63000 € | 6,30 € |
| 50 | 0,49380 € | 24,69 € |
| 400 | 0,38878 € | 155,51 € |
| 800 | 0,36536 € | 292,29 € |
| 1.200 | 0,35363 € | 424,36 € |
| 2.800 | 0,33307 € | 932,60 € |
| 5.200 | 0,32084 € | 1.668,37 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

