ECQ-E2154KS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 37.573
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,47431 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,50914 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20015 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20185 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24309 €
Datasheet
0.15 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2154KS

DigiKey Part Number
E2154-ND
Manufacturer
Manufacturer Product Number
ECQ-E2154KS
Description
CAP FILM 0.15UF 10% 250VDC RAD
Customer Reference
Detailed Description
0.15 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2154KS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.217" W (17.50mm x 5.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes