0.15 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2154KF

DigiKey Part Number
EF2154-ND
Manufacturer
Manufacturer Product Number
ECQ-E2154KF
Description
CAP FILM 0.15UF 10% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2154KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.236" W (10.30mm x 6.00mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.573
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23000 €2,30 €
500,17100 €8,55 €
1000,15280 €15,28 €
5000,12224 €61,12 €
1.0000,11280 €112,80 €
3.0000,10115 €303,45 €
5.0000,09684 €484,20 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €