Direct
Similar

ECQ-E1155KF | |
|---|---|
DigiKey Part Number | EF1155-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1155KF |
Description | CAP FILM 1.5UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1155KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.567" (14.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 155MMR100K | CORNELL DUBILIER KNOWLES | 0 | 1572-1201-ND | 0,34848 € | Direct |
| B32522Q1155K000 | TDK | 0 | 495-B32522Q1155K000-ND | 0,42514 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,40380 € | 20,19 € |
| 100 | 0,36780 € | 36,78 € |
| 500 | 0,30722 € | 153,61 € |
| 1.000 | 0,28849 € | 288,49 € |
| 3.000 | 0,26535 € | 796,05 € |
| 5.000 | 0,25679 € | 1.283,95 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |



