1.5 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155MMR100K

DigiKey Part Number
1572-1201-ND
Manufacturer
Manufacturer Product Number
155MMR100K
Description
CAP FILM 1.5UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.236" W (18.50mm x 6.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,35287 €2.117,22 €
Unit Price without VAT:0,35287 €
Unit Price with VAT:0,41992 €