ECO-S2GP681EX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,73023 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4.089
Unit Price: 10,91000 €
Datasheet

Direct


Rubycon
In Stock: 88
Unit Price: 14,17000 €
Datasheet

Direct


TDK
In Stock: 465
Unit Price: 15,95000 €
Datasheet

Upgrade


Nichicon
In Stock: 45
Unit Price: 12,36000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 476
Unit Price: 13,06000 €
Datasheet

Similar


Chemi-Con
In Stock: 25
Unit Price: 15,95000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 15,86000 €
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 268mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GP681EX

DigiKey Part Number
P7420-ND
Manufacturer
Manufacturer Product Number
ECO-S2GP681EX
Description
CAP ALUM 680UF 20% 400V SNAP TH
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 268mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GP681EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
268mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3 A @ 120 Hz
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes