Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

ECO-S2EP681CX | |
|---|---|
DigiKey Part Number | P7406-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2EP681CX |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 268mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2EP681CX Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 268mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250USC680MEFCSN25X40 | Rubycon | 0 | 250USC680MEFCSN25X40-ND | 2,69055 € | Direct |
| 250USG680MEFC25X35 | Rubycon | 0 | 250USG680MEFC25X35-ND | 5,58415 € | Direct |
| 250USG680MEFCSN25X35 | Rubycon | 189 | 1189-3889-ND | 4,97000 € | Direct |
| 380LQ681M250J032 | Cornell Dubilier Knowles | 0 | 380LQ681M250J032-ND | 3,23285 € | Direct |
| LLS2E681MELA | Nichicon | 25 | 493-2552-ND | 4,01000 € | Direct |









