Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

250USC680MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 250USC680MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 250USC680MEFCSN25X40 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC680MEFCSN25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.005 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG680MEFCSN25X40 | Rubycon | 132 | 1189-3829-ND | 4,97000 € | Upgrade |
| B43508F2687M000 | TDK | 0 | B43508F2687M000-ND | 4,80888 € | Upgrade |
| LGN2E681MELA40 | Nichicon | 5 | 493-7094-ND | 5,79000 € | Upgrade |
| LLS2E681MELA | Nichicon | 513 | 493-2552-ND | 4,04000 € | Parametric Equivalent |
| SLPX681M250C7P3 | Cornell Dubilier Knowles | 0 | 338-1642-ND | 2,79156 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,71210 € | 542,42 € |
| Unit Price without VAT: | 2,71210 € |
|---|---|
| Unit Price with VAT: | 3,22740 € |






