Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

ECO-S2DP102CA | |
|---|---|
DigiKey Part Number | P6128-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DP102CA |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DP102CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.55 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC1000MEFCSN25X45 | Rubycon | 177 | 1189-200MXC1000MEFCSN25X45-ND | 6,29000 € | Direct |
| 200USC1000MEFCSN25X40 | Rubycon | 200 | 1189-200USC1000MEFCSN25X40-ND | 5,77000 € | Direct |
| 200USC1000MEFCSN25X45 | Rubycon | 0 | 1189-200USC1000MEFCSN25X45-ND | 2,22860 € | Direct |
| 200USG1000MEFC25X35 | Rubycon | 0 | 200USG1000MEFC25X35-ND | 3,18170 € | Direct |
| 200USG1000MEFCSN25X35 | Rubycon | 189 | 1189-2746-ND | 4,95000 € | Direct |












