
SLPX102M200C4P3 | |
|---|---|
DigiKey Part Number | 338-1557-ND |
Manufacturer | |
Manufacturer Product Number | SLPX102M200C4P3 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.28 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.82 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX102M220C9P3 | Cornell Dubilier Knowles | 180 | 338-3849-ND | 5,11000 € | Similar |
| 200USC1000MEFCSN25X40 | Rubycon | 200 | 1189-200USC1000MEFCSN25X40-ND | 5,77000 € | Direct |
| LLS2D102MELA | Nichicon | 242 | 493-2526-ND | 5,03000 € | Direct |
| LGW2D102MELA45 | Nichicon | 31 | 493-8521-ND | 6,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 3,81800 € | 38,18 € |
| 50 | 3,12920 € | 156,46 € |
| 100 | 2,91230 € | 291,23 € |
| 500 | 2,53988 € | 1.269,94 € |
| 1.000 | 2,42283 € | 2.422,83 € |
| 2.500 | 2,29806 € | 5.745,15 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |


