Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

ECO-S2DA821EA | |
|---|---|
DigiKey Part Number | P6830-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DA821EA |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 222mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DA821EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 222mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGR2D821MELC30 | Nichicon | 200 | 493-7998-ND | 5,57000 € | Direct |
| LGU2D821MELC | Nichicon | 5.361 | 493-2709-ND | 5,49000 € | Direct |
| LGW2D821MELC25 | Nichicon | 6.533 | 493-8520-ND | 5,24000 € | Direct |
| SLP821M200H3P3 | Cornell Dubilier Knowles | 0 | 338-1550-ND | 2,62245 € | Direct |
| 250MXG820MEFCSN35X30 | Rubycon | 0 | 1189-250MXG820MEFCSN35X30-ND | 3,58130 € | Upgrade |












