ECO-S2DA391BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.956
Unit Price: 4,26000 €
Datasheet

Direct


Nichicon
In Stock: 9.022
Unit Price: 3,20000 €
Datasheet

Direct


Nichicon
In Stock: 191
Unit Price: 3,64000 €
Datasheet

Direct


Nichicon
In Stock: 37
Unit Price: 3,36000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,99940 €
Datasheet

Upgrade


TDK
In Stock: 640
Unit Price: 4,43000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,75828 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.272
Unit Price: 4,26000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,17075 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,42930 €
Datasheet
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 425mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2DA391BA

DigiKey Part Number
P6819-ND
Manufacturer
Manufacturer Product Number
ECO-S2DA391BA
Description
CAP ALUM 390UF 20% 200V SNAP TH
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 425mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DA391BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
425mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes