Similar
Similar
Upgrade

LP391M200C5P3 | |
|---|---|
DigiKey Part Number | LP391M200C5P3-ND |
Manufacturer | |
Manufacturer Product Number | LP391M200C5P3 |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 640mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.372 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 640mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR391M200H022 | Cornell Dubilier Knowles | 1.956 | 338-3729-ND | 4,24000 € | Similar |
| 381LX391M200H022 | Cornell Dubilier Knowles | 5.246 | 338-3790-ND | 4,24000 € | Similar |
| LGU2E391MELA | Nichicon | 0 | 493-2761-ND | 4,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,03351 € | 4.033,51 € |
| Unit Price without VAT: | 4,03351 € |
|---|---|
| Unit Price with VAT: | 4,79988 € |



