Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

ECO-S1JA272BA | |
|---|---|
DigiKey Part Number | P7479-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1JA272BA |
Description | CAP ALUM 2700UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 104mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1JA272BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.53 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 104mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX272M063H042 | Cornell Dubilier Knowles | 2.878 | 338-3819-ND | 4,44000 € | Direct |
| 63MXG2700MEFCSN22X30 | Rubycon | 181 | 1189-3941-ND | 5,43000 € | Direct |
| SLP272M063A7P3 | Cornell Dubilier Knowles | 0 | SLP272M063A7P3-ND | 1,47720 € | Direct |
| LGY1J272MELZ40 | Nichicon | 112 | 493-8677-ND | 3,48000 € | Upgrade |
| B41252A8278M | TDK | 636 | B41252A8278M-ND | 2,83000 € | Similar |








