Similar
Similar
Similar
Similar

SLP272M063A7P3 | |
|---|---|
DigiKey Part Number | SLP272M063A7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP272M063A7P3 |
Description | CAP ALUM 2700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 147mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.75 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 147mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX272M063H042 | Cornell Dubilier Knowles | 2.878 | 338-3819-ND | 4,44000 € | Similar |
| SLP272M063C5P3 | Cornell Dubilier Knowles | 0 | SLP272M063C5P3-ND | 1,52089 € | Similar |
| SLP272M063E1P3 | Cornell Dubilier Knowles | 0 | SLP272M063E1P3-ND | 1,66244 € | Similar |
| SLP272M080A4P3 | Cornell Dubilier Knowles | 0 | SLP272M080A4P3-ND | 2,04069 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,47720 € | 4.431,60 € |
| Unit Price without VAT: | 1,47720 € |
|---|---|
| Unit Price with VAT: | 1,75787 € |





