ECO-S1CP683EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 16,78000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 8
Unit Price: 9,09000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 5,94340 €
Datasheet

Similar


TDK
In Stock: 740
Unit Price: 7,05000 €
Datasheet
68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1CP683EA

DigiKey Part Number
P6879-ND
Manufacturer
Manufacturer Product Number
ECO-S1CP683EA
Description
CAP ALUM 68000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1CP683EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
9.05 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
10.41 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
18mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16USG68000MEFCSN35X45Rubycon01189-3873-ND16,78000 €Direct
380LX683M016A052Cornell Dubilier Knowles8338-2273-ND9,09000 €Direct
16MXG68000MEFCSN35X50Rubycon01189-16MXG68000MEFCSN35X50-ND5,94340 €Upgrade
B41231A4689M000TDK740495-6141-ND7,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes