Similar



ECK-TFC152MF | |
|---|---|
DigiKey Part Number | P11435TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECK-TFC152MF |
Description | CAP CER 1500PF 250VAC Y5V SMD |
Customer Reference | |
Detailed Description | 1500 pF ±20% 250V Ceramic Capacitor Y5V (F) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | ECK-TFC152MF Models |
Category | Operating Temperature -25°C ~ 100°C |
Mfr | Ratings Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.224" L x 0.177" W (5.70mm x 4.50mm) |
Tolerance ±20% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA352QR7GF152KW01L | Murata Electronics | 91 | 490-3478-1-ND | 1,26000 € | Similar |


