
GA352QR7GF152KW01L | |
|---|---|
DigiKey Part Number | 490-3478-2-ND - Tape & Reel (TR) 490-3478-1-ND - Cut Tape (CT) 490-3478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA352QR7GF152KW01L |
Description | CAP CER 1500PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA352QR7GF152KW01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2211 (5728 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82600 € | 8,26 € |
| 50 | 0,65600 € | 32,80 € |
| 100 | 0,60340 € | 60,34 € |
| 500 | 0,51460 € | 257,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47320 € | 473,20 € |
| 2.000 | 0,45121 € | 902,42 € |
| 3.000 | 0,44020 € | 1.320,60 € |
| 5.000 | 0,42799 € | 2.139,95 € |
| 7.000 | 0,42085 € | 2.945,95 € |
| 10.000 | 0,41399 € | 4.139,90 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

