ECJ-3VC1H472J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3.178
Unit Price: 0,57000 €
Datasheet

Direct


TDK
In Stock: 7.905
Unit Price: 0,28000 €
Datasheet

Direct


TDK
In Stock: 5.183
Unit Price: 0,30000 €
Datasheet

Direct


YAGEO
In Stock: 9.424
Unit Price: 0,26000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05901 €
Datasheet

Direct


KYOCERA AVX
In Stock: 20.000
Unit Price: 0,28000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,12142 €
Datasheet

Upgrade


KEMET
In Stock: 1.978
Unit Price: 2,39000 €
Datasheet

Upgrade


KEMET
In Stock: 5.677
Unit Price: 0,61000 €
Datasheet

Upgrade


KEMET
In Stock: 8.998
Unit Price: 0,68000 €
Datasheet

Upgrade


KEMET
In Stock: 2.084
Unit Price: 0,57000 €
Datasheet

Upgrade


TDK
In Stock: 18.771
Unit Price: 0,26000 €
Datasheet

Upgrade


TDK
In Stock: 53.582
Unit Price: 0,29000 €
Datasheet
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VC1H472J

DigiKey Part Number
PCC2163TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VC1H472J
Description
CAP CER 4700PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes