ECJ-3VC1H272J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.829
Unit Price: 0,31000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,07874 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,10264 €
Datasheet

Upgrade


KEMET
In Stock: 3.380
Unit Price: 1,91000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,37265 €
Datasheet

Upgrade


KEMET
In Stock: 6.070
Unit Price: 0,51000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Upgrade


YAGEO
In Stock: 2.127
Unit Price: 0,30000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,76324 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,38052 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,74823 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,76324 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35668 €
Datasheet
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VC1H272J

DigiKey Part Number
PCC2160TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VC1H272J
Description
CAP CER 2700PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes