2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C272F5GACTU

DigiKey Part Number
399-14676-2-ND - Tape & Reel (TR)
399-14676-1-ND - Cut Tape (CT)
399-14676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C272F5GACTU
Description
CAP CER 2700PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C272F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,27700 €12,77 €
501,03620 €51,81 €
1000,96180 €96,18 €
5000,83602 €418,01 €
1.0000,79710 €797,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,73866 €2.954,64 €
8.0000,71692 €5.735,36 €
12.0000,70602 €8.472,24 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €