ECJ-2YC2D101J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 27.801
Unit Price: 0,25000 €
Datasheet

Direct


YAGEO
In Stock: 14.987
Unit Price: 0,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04795 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.281
Unit Price: 0,24000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31521 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16697 €
Datasheet

Upgrade


KEMET
In Stock: 469.664
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 2.800
Unit Price: 0,42000 €
Datasheet

Upgrade


KEMET
In Stock: 40.678
Unit Price: 0,40000 €
Datasheet

Upgrade


TDK
In Stock: 25.733
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 7.876
Unit Price: 0,18000 €
Datasheet

Upgrade


TDK
In Stock: 3.505
Unit Price: 0,32000 €
Datasheet

Upgrade


YAGEO
In Stock: 26.809
Unit Price: 0,17000 €
Datasheet

Upgrade


YAGEO
In Stock: 3.457
Unit Price: 0,19000 €
Datasheet
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YC2D101J

DigiKey Part Number
PCC1977TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YC2D101J
Description
CAP CER 100PF 200V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes